
17W08252 | |
|---|---|
DigiKey Part Number | RPC9433-ND |
Manufacturer | |
Manufacturer Product Number | 17W08252 |
Description | FLAT WASHER, .561 ID, .825 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.145" (3.68mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.561" (14.25mm) | |
Diameter - Outside | 0.825" (20.96mm) | |
Thickness | 0.145" (3.68mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33000 € | 1,65 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,24480 € | 24,48 € |
| 250 | 0,22608 € | 56,52 € |
| 500 | 0,21358 € | 106,79 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

