
17W08129 | |
|---|---|
DigiKey Part Number | RPC10250-ND |
Manufacturer | |
Manufacturer Product Number | 17W08129 |
Description | FLAT WASHER, .625 ID, .812 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.625" (15.88mm) 5/8" | |
Diameter - Outside | 0.812" (20.63mm) 13/16" | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20600 € | 1,03 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,15110 € | 15,11 € |
| 250 | 0,13904 € | 34,76 € |
| 500 | 0,13106 € | 65,53 € |
| 1.000 | 0,12392 € | 123,92 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

