
17W08126 | |
|---|---|
DigiKey Part Number | RPC9580-ND |
Manufacturer | |
Manufacturer Product Number | 17W08126 |
Description | FLAT WASHER, .386 ID, .812 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.386" (9.80mm) | |
Diameter - Outside | 0.812" (20.63mm) 13/16" | |
Thickness | 0.187" (4.75mm) 3/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19568 € | 97,84 € |
| Unit Price without VAT: | 0,19568 € |
|---|---|
| Unit Price with VAT: | 0,23286 € |

