
17W08125 | |
|---|---|
DigiKey Part Number | RPC9481-ND |
Manufacturer | |
Manufacturer Product Number | 17W08125 |
Description | FLAT WASHER, .630 ID, .812 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.220" (5.59mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 0.812" (20.63mm) 13/16" | |
Thickness | 0.220" (5.59mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22400 € | 1,12 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,17560 € | 8,78 € |
| 100 | 0,16430 € | 16,43 € |
| 250 | 0,15128 € | 37,82 € |
| 500 | 0,14268 € | 71,34 € |
| 1.000 | 0,13495 € | 134,95 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

