
17W08123 | |
|---|---|
DigiKey Part Number | RPC9514-ND |
Manufacturer | |
Manufacturer Product Number | 17W08123 |
Description | FLAT WASHER, .312 ID, .812 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W08123 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.312" (7.93mm) 5/16" |
Series | Diameter - Outside 0.812" (20.63mm) 13/16" |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16246 € | 81,23 € |
| Unit Price without VAT: | 0,16246 € |
|---|---|
| Unit Price with VAT: | 0,19333 € |

