
17W08121 | |
|---|---|
DigiKey Part Number | RPC10127-ND |
Manufacturer | |
Manufacturer Product Number | 17W08121 |
Description | FLAT WASHER, .695 ID, .812 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.695" (17.65mm) |
Series | Diameter - Outside 0.812" (20.63mm) 13/16" |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,15200 € | 15,20 € |
| 250 | 0,13984 € | 34,96 € |
| 500 | 0,13184 € | 65,92 € |
| 1.000 | 0,12466 € | 124,66 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

