
17W08110 | |
|---|---|
DigiKey Part Number | RPC9572-ND |
Manufacturer | |
Manufacturer Product Number | 17W08110 |
Description | FLAT WASHER, .544 ID, .817 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.140" (3.56mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.544" (13.82mm) | |
Diameter - Outside | 0.817" (20.75mm) | |
Thickness | 0.140" (3.56mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34600 € | 1,73 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,27360 € | 13,68 € |
| 100 | 0,25670 € | 25,67 € |
| 250 | 0,23708 € | 59,27 € |
| 500 | 0,22404 € | 112,02 € |
| 1.000 | 0,21241 € | 212,41 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

