
17W08090 | |
|---|---|
DigiKey Part Number | RPC9435-ND |
Manufacturer | |
Manufacturer Product Number | 17W08090 |
Description | FLAT WASHER, .495 ID, .809 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.059" (1.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W08090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.495" (12.57mm) | |
Diameter - Outside | 0.809" (20.55mm) | |
Thickness | 0.059" (1.50mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41400 € | 2,07 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34920 € | 8,73 € |
| 50 | 0,32680 € | 16,34 € |
| 100 | 0,30690 € | 30,69 € |
| 250 | 0,28376 € | 70,94 € |
| 500 | 0,26842 € | 134,21 € |
| 1.000 | 0,25470 € | 254,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

