
17W08051 | |
|---|---|
DigiKey Part Number | RPC9451-ND |
Manufacturer | |
Manufacturer Product Number | 17W08051 |
Description | FLAT WASHER, .621 ID, .805 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.621" (15.77mm) |
Series | Diameter - Outside 0.805" (20.45mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,34240 € | 17,12 € |
| 100 | 0,32150 € | 32,15 € |
| 250 | 0,29740 € | 74,35 € |
| 500 | 0,28140 € | 140,70 € |
| 1.000 | 0,26709 € | 267,09 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

