
17W07854 | |
|---|---|
DigiKey Part Number | RPC9890-ND |
Manufacturer | |
Manufacturer Product Number | 17W07854 |
Description | FLAT WASHER, .413 ID, .787 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.079" (2.01mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.413" (10.49mm) | |
Diameter - Outside | 0.787" (19.99mm) | |
Thickness | 0.079" (2.01mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10560 € | 2,64 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,09170 € | 9,17 € |
| 250 | 0,08404 € | 21,01 € |
| 500 | 0,07898 € | 39,49 € |
| 1.000 | 0,07448 € | 74,48 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

