
17W07850 | |
|---|---|
DigiKey Part Number | RPC9622-ND |
Manufacturer | |
Manufacturer Product Number | 17W07850 |
Description | FLAT WASHER, .394 ID, .785 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.080" (2.03mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.394" (10.01mm) |
Series | Diameter - Outside 0.785" (19.94mm) |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25200 € | 1,26 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,19720 € | 9,86 € |
| 100 | 0,18470 € | 18,47 € |
| 250 | 0,17020 € | 42,55 € |
| 500 | 0,16060 € | 80,30 € |
| 1.000 | 0,15200 € | 152,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

