
17W07821 | |
|---|---|
DigiKey Part Number | 17W07821-ND |
Manufacturer | |
Manufacturer Product Number | 17W07821 |
Description | FLAT WASHER, .590 ID, .778 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.590" (14.99mm) |
Series | Diameter - Outside 0.778" (19.76mm) |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10026 € | 50,13 € |
| Unit Price without VAT: | 0,10026 € |
|---|---|
| Unit Price with VAT: | 0,11931 € |

