
17W07752 | |
|---|---|
DigiKey Part Number | RPC9541-ND |
Manufacturer | |
Manufacturer Product Number | 17W07752 |
Description | FLAT WASHER, .485 ID, .775 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.150" (3.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07752 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.485" (12.32mm) | |
Diameter - Outside | 0.775" (19.69mm) | |
Thickness | 0.150" (3.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20200 € | 1,01 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15780 € | 7,89 € |
| 100 | 0,14770 € | 14,77 € |
| 250 | 0,13592 € | 33,98 € |
| 500 | 0,12808 € | 64,04 € |
| 1.000 | 0,12108 € | 121,08 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

