
17W07751 | |
|---|---|
DigiKey Part Number | RPC9409-ND |
Manufacturer | |
Manufacturer Product Number | 17W07751 |
Description | FLAT WASHER, .500 ID, .775 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.120" (3.05mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.500" (12.70mm) 1/2" |
Series | Diameter - Outside 0.775" (19.69mm) |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,27820 € | 13,91 € |
| 100 | 0,26110 € | 26,11 € |
| 250 | 0,24112 € | 60,28 € |
| 500 | 0,22794 € | 113,97 € |
| 1.000 | 0,21613 € | 216,13 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

