
17W07721 | |
|---|---|
DigiKey Part Number | RPC9548-ND |
Manufacturer | |
Manufacturer Product Number | 17W07721 |
Description | FLAT WASHER, .215 ID, .740 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.095" (2.41mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.215" (5.46mm) |
Series | Diameter - Outside 0.740" (18.80mm) |
Packaging Bulk | Thickness 0.095" (2.41mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,08390 € | 8,39 € |
| 250 | 0,07692 € | 19,23 € |
| 500 | 0,07228 € | 36,14 € |
| 1.000 | 0,06814 € | 68,14 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

