
17W07561 | |
|---|---|
DigiKey Part Number | 17W07561-ND |
Manufacturer | |
Manufacturer Product Number | 17W07561 |
Description | FLAT WASHER, .541 ID, .744 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.075" (1.91mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07561 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.541" (13.74mm) |
Series | Diameter - Outside 0.744" (18.90mm) |
Packaging Bulk | Thickness 0.075" (1.91mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 0,04990 € | 1.397,20 € |
| Unit Price without VAT: | 0,04990 € |
|---|---|
| Unit Price with VAT: | 0,05938 € |

