
17W07559 | |
|---|---|
DigiKey Part Number | RPC9363-ND |
Manufacturer | |
Manufacturer Product Number | 17W07559 |
Description | FLAT WASHER, .380 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.187" (4.75mm) 3/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,11140 € | 5,57 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

