
17W07546 | |
|---|---|
DigiKey Part Number | RPC9357-ND |
Manufacturer | |
Manufacturer Product Number | 17W07546 |
Description | FLAT WASHER, .530 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.156" (3.96mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.530" (13.46mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.156" (3.96mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06796 € | 33,98 € |
| Unit Price without VAT: | 0,06796 € |
|---|---|
| Unit Price with VAT: | 0,08087 € |

