
17W07542 | |
|---|---|
DigiKey Part Number | RPC9423-ND |
Manufacturer | |
Manufacturer Product Number | 17W07542 |
Description | FLAT WASHER, .318 ID, .755 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.100" (2.54mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.318" (8.08mm) |
Series | Diameter - Outside 0.755" (19.18mm) |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10540 € | 5,27 € |
| 100 | 0,09840 € | 9,84 € |
| 250 | 0,09028 € | 22,57 € |
| 500 | 0,08490 € | 42,45 € |
| 1.000 | 0,08011 € | 80,11 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

