
17W07541 | |
|---|---|
DigiKey Part Number | RPC9391-ND |
Manufacturer | |
Manufacturer Product Number | 17W07541 |
Description | FLAT WASHER, .257 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.109" (2.77mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.109" (2.77mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08730 € | 8,73 € |
| 250 | 0,08000 € | 20,00 € |
| 500 | 0,07518 € | 37,59 € |
| 1.000 | 0,07090 € | 70,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

