
17W07537 | |
|---|---|
DigiKey Part Number | 17W07537-ND |
Manufacturer | |
Manufacturer Product Number | 17W07537 |
Description | FLAT WASHER, .437 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.036" (0.91mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.437" (11.10mm) 7/16" |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Thickness 0.036" (0.91mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06574 € | 32,87 € |
| Unit Price without VAT: | 0,06574 € |
|---|---|
| Unit Price with VAT: | 0,07823 € |

