
17W07536 | |
|---|---|
DigiKey Part Number | RPC9450-ND |
Manufacturer | |
Manufacturer Product Number | 17W07536 |
Description | FLAT WASHER, .389 ID, .754 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.075" (1.91mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.389" (9.88mm) | |
Diameter - Outside | 0.754" (19.15mm) | |
Thickness | 0.075" (1.91mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,14920 € | 7,46 € |
| 100 | 0,13960 € | 13,96 € |
| 250 | 0,12840 € | 32,10 € |
| 500 | 0,12096 € | 60,48 € |
| 1.000 | 0,11434 € | 114,34 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

