
17W07535 | |
|---|---|
DigiKey Part Number | RPC9444-ND |
Manufacturer | |
Manufacturer Product Number | 17W07535 |
Description | FLAT WASHER, .300 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.300" (7.62mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08750 € | 43,75 € |
| Unit Price without VAT: | 0,08750 € |
|---|---|
| Unit Price with VAT: | 0,10413 € |

