
17W07534 | |
|---|---|
DigiKey Part Number | RPC9595-ND |
Manufacturer | |
Manufacturer Product Number | 17W07534 |
Description | FLAT WASHER, .473 ID, .685 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.190" (4.83mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.473" (12.01mm) | |
Diameter - Outside | 0.685" (17.40mm) | |
Thickness | 0.190" (4.83mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15560 € | 3,89 € |
| 50 | 0,14500 € | 7,25 € |
| 100 | 0,13550 € | 13,55 € |
| 250 | 0,12456 € | 31,14 € |
| 500 | 0,11732 € | 58,66 € |
| 1.000 | 0,11087 € | 110,87 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

