


17W07525B | |
|---|---|
DigiKey Part Number | RPC6860-ND |
Manufacturer | |
Manufacturer Product Number | 17W07525B |
Description | FLAT WASHER, NYLON, BLACK, .406 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.216" (5.49mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.406" (10.31mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.216" (5.49mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17200 € | 4,30 € |
| 50 | 0,16040 € | 8,02 € |
| 100 | 0,15000 € | 15,00 € |
| 250 | 0,13804 € | 34,51 € |
| 500 | 0,13008 € | 65,04 € |
| 1.000 | 0,12300 € | 123,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

