
17W07520 | |
|---|---|
DigiKey Part Number | RPC10257-ND |
Manufacturer | |
Manufacturer Product Number | 17W07520 |
Description | FLAT WASHER, .260 ID, .745 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.066" (1.68mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07520 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.260" (6.60mm) |
Series | Diameter - Outside 0.745" (18.92mm) |
Packaging Bulk | Thickness 0.066" (1.68mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,06090 € | 6,09 € |
| 250 | 0,05560 € | 13,90 € |
| 500 | 0,05216 € | 26,08 € |
| 1.000 | 0,04910 € | 49,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

