
17W07519 | |
|---|---|
DigiKey Part Number | RPC9384-ND |
Manufacturer | |
Manufacturer Product Number | 17W07519 |
Description | FLAT WASHER, .218 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.187" (4.75mm) 3/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,16070 € | 16,07 € |
| 250 | 0,14796 € | 36,99 € |
| 500 | 0,13948 € | 69,74 € |
| 1.000 | 0,13193 € | 131,93 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

