
17W07518 | |
|---|---|
DigiKey Part Number | RPC9831-ND |
Manufacturer | |
Manufacturer Product Number | 17W07518 |
Description | FLAT WASHER, .443 ID, .745 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.095" (2.41mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.443" (11.25mm) |
Series | Diameter - Outside 0.745" (18.92mm) |
Packaging Bulk | Thickness 0.095" (2.41mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05123 € | 51,23 € |
| Unit Price without VAT: | 0,05123 € |
|---|---|
| Unit Price with VAT: | 0,06096 € |

