


17W07517B | |
|---|---|
DigiKey Part Number | RPC6918-ND |
Manufacturer | |
Manufacturer Product Number | 17W07517B |
Description | FLAT WASHER, NYLON, BLACK, .406 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07517B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.406" (10.31mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,09290 € | 9,29 € |
| 250 | 0,08516 € | 21,29 € |
| 500 | 0,08008 € | 40,04 € |
| 1.000 | 0,07552 € | 75,52 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

