
17W07513B | |
|---|---|
DigiKey Part Number | 145-17W07513B-ND |
Manufacturer | |
Manufacturer Product Number | 17W07513B |
Description | WASHER FLAT #2 NYLON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #2 |
Manufacturer Essentra Components | Diameter - Inside 0.317" (8.05mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W07513 | Essentra Components | 997 | RPC6915-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08247 € | 82,47 € |
| Unit Price without VAT: | 0,08247 € |
|---|---|
| Unit Price with VAT: | 0,09814 € |


