
17W07505 | |
|---|---|
DigiKey Part Number | RPC9570-ND |
Manufacturer | |
Manufacturer Product Number | 17W07505 |
Description | FLAT WASHER, .531 ID, .740 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.531" (13.49mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Thickness | 0.187" (4.75mm) 3/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11860 € | 5,93 € |
| 100 | 0,11070 € | 11,07 € |
| 250 | 0,10164 € | 25,41 € |
| 500 | 0,09564 € | 47,82 € |
| 1.000 | 0,09029 € | 90,29 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

