
17W07504 | |
|---|---|
DigiKey Part Number | RPC9381-ND |
Manufacturer | |
Manufacturer Product Number | 17W07504 |
Description | FLAT WASHER, .382 ID, .738 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.160" (4.06mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.382" (9.70mm) | |
Diameter - Outside | 0.738" (18.75mm) | |
Thickness | 0.160" (4.06mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,14150 € | 14,15 € |
| 250 | 0,13008 € | 32,52 € |
| 500 | 0,12256 € | 61,28 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

