


17W07503B | |
|---|---|
DigiKey Part Number | RPC6812-ND |
Manufacturer | |
Manufacturer Product Number | 17W07503B |
Description | FLAT WASHER, NYLON, BLACK, .323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07503B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.323" (8.20mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.125" (3.18mm) 1/8" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,13836 € | 34,59 € |
| 500 | 0,13042 € | 65,21 € |
| 1.000 | 0,12331 € | 123,31 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

