17W07500 | |
|---|---|
DigiKey Part Number | RPC9647-ND |
Manufacturer | |
Manufacturer Product Number | 17W07500 |
Description | FLAT WASHER, .261 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.095" (2.41mm) Thick Nylon |
EDA/CAD Models | 17W07500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.261" (6.63mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.095" (2.41mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08074 € | 40,37 € |
| Unit Price without VAT: | 0,08074 € |
|---|---|
| Unit Price with VAT: | 0,09608 € |

