
17W07420 | |
|---|---|
DigiKey Part Number | 17W07420-ND |
Manufacturer | |
Manufacturer Product Number | 17W07420 |
Description | FLAT WASHER, .498 ID, .742 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.119" (3.02mm) Thick Nylon |
EDA/CAD Models | 17W07420 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.498" (12.65mm) |
Series | Diameter - Outside 0.742" (18.85mm) |
Packaging Bulk | Thickness 0.119" (3.02mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.000 | 0,03998 € | 1.399,30 € |
| Unit Price without VAT: | 0,03998 € |
|---|---|
| Unit Price with VAT: | 0,04758 € |

