
17W07409 | |
|---|---|
DigiKey Part Number | 17W07409-ND |
Manufacturer | |
Manufacturer Product Number | 17W07409 |
Description | FLAT WASHER, .394 ID, .754 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.255" (6.48mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.394" (10.01mm) |
Series | Diameter - Outside 0.754" (19.15mm) |
Packaging Bulk | Thickness 0.255" (6.48mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07186 € | 35,93 € |
| Unit Price without VAT: | 0,07186 € |
|---|---|
| Unit Price with VAT: | 0,08551 € |

