
17W07404 | |
|---|---|
DigiKey Part Number | RPC9987-ND |
Manufacturer | |
Manufacturer Product Number | 17W07404 |
Description | FLAT WASHER, .440 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.440" (11.18mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10640 € | 10,64 € |
| 250 | 0,09772 € | 24,43 € |
| 500 | 0,09200 € | 46,00 € |
| 1.000 | 0,08688 € | 86,88 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

