
17W07403 | |
|---|---|
DigiKey Part Number | RPC10232-ND |
Manufacturer | |
Manufacturer Product Number | 17W07403 |
Description | FLAT WASHER, .395 ID, .748 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.395" (10.03mm) |
Series | Diameter - Outside 0.748" (19.00mm) |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,08400 € | 8,40 € |
| 250 | 0,07696 € | 19,24 € |
| 500 | 0,07232 € | 36,16 € |
| 1.000 | 0,06819 € | 68,19 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

