


17W07402B | |
|---|---|
DigiKey Part Number | RPC6898-ND |
Manufacturer | |
Manufacturer Product Number | 17W07402B |
Description | FLAT WASHER, NYLON, BLACK, .375 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07402B Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.375" (9.53mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08880 € | 8,88 € |
| 250 | 0,08144 € | 20,36 € |
| 500 | 0,07656 € | 38,28 € |
| 1.000 | 0,07219 € | 72,19 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

