
17W07382 | |
|---|---|
DigiKey Part Number | 17W07382-ND |
Manufacturer | |
Manufacturer Product Number | 17W07382 |
Description | FLAT WASHER, .522 ID, .738 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.120" (3.05mm) Thick Nylon |
EDA/CAD Models | 17W07382 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.522" (13.26mm) |
Series | Diameter - Outside 0.738" (18.75mm) |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34.000 | 0,03861 € | 1.312,74 € |
| Unit Price without VAT: | 0,03861 € |
|---|---|
| Unit Price with VAT: | 0,04595 € |

