
17W07302 | |
|---|---|
DigiKey Part Number | 17W07302-ND |
Manufacturer | |
Manufacturer Product Number | 17W07302 |
Description | FLAT WASHER, .266 ID, .731 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.118" (3.00mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.266" (6.76mm) |
Series | Diameter - Outside 0.731" (18.57mm) |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09648 € | 48,24 € |
| Unit Price without VAT: | 0,09648 € |
|---|---|
| Unit Price with VAT: | 0,11481 € |

