
17W07301 | |
|---|---|
DigiKey Part Number | 17W07301-ND |
Manufacturer | |
Manufacturer Product Number | 17W07301 |
Description | FLAT WASHER, .390 ID, .720 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.300" (7.62mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.720" (18.29mm) | |
Thickness | 0.300" (7.62mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12600 € | 63,00 € |
| Unit Price without VAT: | 0,12600 € |
|---|---|
| Unit Price with VAT: | 0,14994 € |

