
17W07194 | |
|---|---|
DigiKey Part Number | 17W07194-ND |
Manufacturer | |
Manufacturer Product Number | 17W07194 |
Description | FLAT WASHER, .209 ID, .709 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.039" (0.99mm) Thick Nylon |
EDA/CAD Models | 17W07194 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.209" (5.31mm) |
Series | Diameter - Outside 0.709" (18.01mm) |
Packaging Bulk | Thickness 0.039" (0.99mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31.000 | 0,04586 € | 1.421,66 € |
| Unit Price without VAT: | 0,04586 € |
|---|---|
| Unit Price with VAT: | 0,05457 € |

