


17W07192 | |
|---|---|
DigiKey Part Number | RPC6906-ND |
Manufacturer | |
Manufacturer Product Number | 17W07192 |
Description | FLAT WASHER, NYLON, NATURAL, .28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07192 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.281" (7.14mm) |
Series | Diameter - Outside 0.719" (18.26mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,08010 € | 8,01 € |
| 250 | 0,07340 € | 18,35 € |
| 500 | 0,06898 € | 34,49 € |
| 1.000 | 0,06500 € | 65,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

