
17W07191 | |
|---|---|
DigiKey Part Number | RPC10185-ND |
Manufacturer | |
Manufacturer Product Number | 17W07191 |
Description | FLAT WASHER, .250 ID, .719 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.250" (6.35mm) 1/4" | |
Diameter - Outside | 0.719" (18.26mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07510 € | 7,51 € |
| 250 | 0,06880 € | 17,20 € |
| 500 | 0,06464 € | 32,32 € |
| 1.000 | 0,06089 € | 60,89 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

