
17W07184 | |
|---|---|
DigiKey Part Number | 17W07184-ND |
Manufacturer | |
Manufacturer Product Number | 17W07184 |
Description | FLAT WASHER, .594 ID, .750 OD, . |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.210" (5.33mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07184 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.594" (15.09mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Thickness 0.210" (5.33mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09258 € | 92,58 € |
| Unit Price without VAT: | 0,09258 € |
|---|---|
| Unit Price with VAT: | 0,11017 € |

