
17W07181 | |
|---|---|
DigiKey Part Number | 17W07181-ND |
Manufacturer | |
Manufacturer Product Number | 17W07181 |
Description | FLAT WASHER, .526 ID, .718 OD, . |
Customer Reference | |
Detailed Description | Flat Washer 0.219" (5.56mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.526" (13.36mm) | |
Diameter - Outside | 0.718" (18.24mm) | |
Thickness | 0.219" (5.56mm) | |
Plating | - | |
Material | Nylon |

