
17W07121 | |
|---|---|
DigiKey Part Number | RPC9937-ND |
Manufacturer | |
Manufacturer Product Number | 17W07121 |
Description | FLAT WASHER, .312 ID, .712 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.081" (2.06mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.312" (7.93mm) 5/16" | |
Diameter - Outside | 0.712" (18.09mm) | |
Thickness | 0.081" (2.06mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07580 € | 7,58 € |
| 250 | 0,06944 € | 17,36 € |
| 500 | 0,06520 € | 32,60 € |
| 1.000 | 0,06142 € | 61,42 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

