


17W07120 | |
|---|---|
DigiKey Part Number | RPC6844-ND |
Manufacturer | |
Manufacturer Product Number | 17W07120 |
Description | FLAT WASHER, NYLON, NATURAL, .52 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07120 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.522" (13.26mm) |
Series | Diameter - Outside 0.712" (18.08mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,09152 € | 22,88 € |
| 500 | 0,08608 € | 43,04 € |
| 1.000 | 0,08122 € | 81,22 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

