
17W07094 | |
|---|---|
DigiKey Part Number | 17W07094-ND |
Manufacturer | |
Manufacturer Product Number | 17W07094 |
Description | FLAT WASHER, .548 ID, .700 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.080" (2.03mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07094 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.548" (13.92mm) |
Series | Diameter - Outside 0.700" (17.78mm) |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58.000 | 0,02388 € | 1.385,04 € |
| Unit Price without VAT: | 0,02388 € |
|---|---|
| Unit Price with VAT: | 0,02842 € |

